Boost Switching Regulator IC Positive Adjustable 3.2V 1 Output 6A (Switch) 14-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3426DL-LF-Z

DigiKey Part Number
1589-1644-2-ND - Tape & Reel (TR)
1589-1644-1-ND - Cut Tape (CT)
1589-1644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3426DL-LF-Z
Description
IC REG BOOST ADJ 6A 14QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3.2V 1 Output 6A (Switch) 14-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP3426DL-LF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.2V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
35V
Current - Output
Frequency - Switching
300kHz ~ 2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.18000kr.26.18
10kr.19.78100kr.197.81
25kr.18.18800kr.454.70
100kr.16.43200kr.1,643.20
250kr.15.59540kr.3,898.85
500kr.15.52032kr.7,760.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.13.97377kr.69,868.85
Manufacturers Standard Package
Unit Price without VAT:kr.26.18000
Unit Price with VAT:kr.32.72500