Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.1A 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3424AGG-P

DigiKey Part Number
1589-MP3424AGG-PTR-ND - Tape & Reel (TR)
1589-MP3424AGG-PCT-ND - Cut Tape (CT)
1589-MP3424AGG-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3424AGG-P
Description
IC REG BOOST ADJ 3.1A 14QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.1A 14-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP3424AGG-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
580kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-QFN (2x2)
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.8.48300kr.84.83
25kr.7.71720kr.192.93
100kr.6.87190kr.687.19
250kr.6.46960kr.1,617.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.22690kr.3,113.45
1.000kr.6.02718kr.6,027.18
1.500kr.5.92718kr.8,890.77
2.500kr.5.81632kr.14,540.80
3.500kr.5.75157kr.20,130.49
5.000kr.5.68924kr.28,446.20
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500