
MP3423GG-Z | |
|---|---|
DigiKey Part Number | 1589-1642-2-ND - Tape & Reel (TR) 1589-1642-1-ND - Cut Tape (CT) 1589-1642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3423GG-Z |
Description | IC REG BOOST ADJ 9A 14QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 9A (Switch) 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.11.01900 | kr.110.19 |
| 25 | kr.10.05520 | kr.251.38 |
| 100 | kr.8.99580 | kr.899.58 |
| 250 | kr.8.49104 | kr.2,122.76 |
| 500 | kr.8.24518 | kr.4,122.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.51237 | kr.37,561.85 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

