Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 9A (Switch) 14-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3423GG-P

DigiKey Part Number
1589-1171-2-ND - Tape & Reel (TR)
1589-1171-1-ND - Cut Tape (CT)
1589-1171-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3423GG-P
Description
IC REG BOOST ADJ 9A 14QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 9A (Switch) 14-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.9V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.048
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.18000kr.17.18
10kr.12.80000kr.128.00
25kr.11.70600kr.292.65
100kr.10.49900kr.1,049.90
250kr.9.92440kr.2,481.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.57772kr.4,788.86
1.000kr.9.29254kr.9,292.54
1.500kr.9.14972kr.13,724.58
2.500kr.8.99139kr.22,478.48
3.500kr.8.89890kr.31,146.15
5.000kr.8.80994kr.44,049.70
Manufacturers Standard Package
Unit Price without VAT:kr.17.18000
Unit Price with VAT:kr.21.47500