Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3418GJ-P

DigiKey Part Number
1589-1169-2-ND - Tape & Reel (TR)
1589-1169-1-ND - Cut Tape (CT)
1589-1169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3418GJ-P
Description
IC REG BOOST ADJ 300MA TSOT23-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 300mA (Switch) SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TSOT-23-8
Voltage - Input (Min)
0.6V
Base Product Number
Voltage - Input (Max)
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.8.11500kr.81.15
25kr.7.37960kr.184.49
100kr.6.56630kr.656.63
250kr.6.17920kr.1,544.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.94552kr.2,972.76
1.000kr.5.75330kr.5,753.30
1.500kr.5.65705kr.8,485.58
2.500kr.5.55034kr.13,875.85
3.500kr.5.48799kr.19,207.97
5.000kr.5.42805kr.27,140.25
Manufacturers Standard Package
Unit Price without VAT:kr.11.10000
Unit Price with VAT:kr.13.87500