MP3412EJ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: kr.12.29000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3412EJ-LF-P

DigiKey Part Number
1589-1167-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3412EJ-LF-P
Description
IC LED DRVR RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.1A (Switch) TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
0.8V
Voltage - Supply (Max)
4.4V
Voltage - Output
2.5V ~ 5V
Current - Output / Channel
1.1A (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-20°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.02356kr.4,011.78
1.000kr.7.77798kr.7,777.98
1.500kr.7.65500kr.11,482.50
2.500kr.7.51880kr.18,797.00
3.500kr.7.43914kr.26,036.99
5.000kr.7.36255kr.36,812.75
Manufacturers Standard Package
Unit Price without VAT:kr.8.02356
Unit Price with VAT:kr.10.02945