
MP3412EJ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1167-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3412EJ-LF-P |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.1A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 0.8V | |
Voltage - Supply (Max) | 4.4V | |
Voltage - Output | 2.5V ~ 5V | |
Current - Output / Channel | 1.1A (Switch) | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.02356 | kr.4,011.78 |
| 1.000 | kr.7.77798 | kr.7,777.98 |
| 1.500 | kr.7.65500 | kr.11,482.50 |
| 2.500 | kr.7.51880 | kr.18,797.00 |
| 3.500 | kr.7.43914 | kr.26,036.99 |
| 5.000 | kr.7.36255 | kr.36,812.75 |
| Unit Price without VAT: | kr.8.02356 |
|---|---|
| Unit Price with VAT: | kr.10.02945 |


