LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 60mA 28-TSSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3389EF-LF-Z

DigiKey Part Number
1589-1632-2-ND - Tape & Reel (TR)
1589-1632-1-ND - Cut Tape (CT)
1589-1632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3389EF-LF-Z
Description
IC LED DRV CTRL PWM 60MA 28TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output DC DC Controller Step-Up (Boost) PWM Dimming 60mA 28-TSSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
12
Voltage - Supply (Min)
5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
60mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
28-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.642
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.17.61455kr.44,036.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.31.83000kr.31.83
10kr.24.22800kr.242.28
25kr.22.32480kr.558.12
100kr.20.23140kr.2,023.14
250kr.19.23368kr.4,808.42
500kr.18.63208kr.9,316.04
1.000kr.18.13704kr.18,137.04
Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.57000kr.40.57
10kr.26.78100kr.267.81
25kr.23.18640kr.579.66
100kr.19.12280kr.1,912.28
250kr.17.12720kr.4,281.80
500kr.15.89958kr.7,949.79
1.000kr.15.75350kr.15,753.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.31.83000
Unit Price with VAT:kr.39.78750