
MP3384EQ-LF-P | |
|---|---|
DigiKey Part Number | MP3384EQ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3384EQ-LF-P |
Description | IC LED DRVR RGLTR PWM 40MA 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 25V | |
Voltage - Output | 50V | |
Current - Output / Channel | 40mA | |
Frequency | 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.06742 | kr.6,033.71 |
| 1.000 | kr.11.72222 | kr.11,722.22 |
| 1.500 | kr.11.54933 | kr.17,323.99 |
| 2.500 | kr.11.35778 | kr.28,394.45 |
| 3.500 | kr.11.24578 | kr.39,360.23 |
| 5.000 | kr.11.13814 | kr.55,690.70 |
| Unit Price without VAT: | kr.12.06742 |
|---|---|
| Unit Price with VAT: | kr.15.08428 |

