
MP3363GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP3363GJ-ZTR-ND - Tape & Reel (TR) 1589-MP3363GJ-ZCT-ND - Cut Tape (CT) 1589-MP3363GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3363GJ-Z |
Description | IC LED DRIVER RGLTR PWM TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP3363GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 0.2V ~ 36V | |
Current - Output / Channel | - | |
Frequency | 200kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.9.34300 | kr.93.43 |
| 25 | kr.8.50800 | kr.212.70 |
| 100 | kr.7.58800 | kr.758.80 |
| 250 | kr.7.14940 | kr.1,787.35 |
| 500 | kr.6.88654 | kr.3,443.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.39858 | kr.19,195.74 |
| 6.000 | kr.6.26705 | kr.37,602.30 |
| 9.000 | kr.6.20116 | kr.55,810.44 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

