Parametric Equivalent

MP3318GC-P | |
|---|---|
DigiKey Part Number | MP3318GC-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3318GC-P |
Description | IC LED DRV RGLTR PWM 12WLCSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 50mA 12-WLCSP (1.3x1.7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 38V | |
Current - Output / Channel | 50mA | |
Frequency | 475kHz ~ 1.05MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, WLCSP | |
Supplier Device Package | 12-WLCSP (1.3x1.7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.20612 | kr.2,603.06 |
| 1.000 | kr.5.03437 | kr.5,034.37 |
| 1.500 | kr.4.94835 | kr.7,422.52 |
| 2.500 | kr.4.85303 | kr.12,132.58 |
| 3.500 | kr.4.79733 | kr.16,790.65 |
| 5.000 | kr.4.74376 | kr.23,718.80 |
| 12.500 | kr.4.62844 | kr.57,855.50 |
| Unit Price without VAT: | kr.5.20612 |
|---|---|
| Unit Price with VAT: | kr.6.50765 |


