Parametric Equivalent

MP3308DL-LF-P | |
|---|---|
DigiKey Part Number | MP3308DL-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3308DL-LF-P |
Description | IC LED DRV RGLTR PWM 1.33A 14QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.33A (Switch) 14-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP3308DL-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.56970 | kr.2,784.85 |
| 1.000 | kr.5.38754 | kr.5,387.54 |
| 1.500 | kr.5.29635 | kr.7,944.53 |
| 2.500 | kr.5.19530 | kr.12,988.25 |
| 3.500 | kr.5.13621 | kr.17,976.74 |
| 5.000 | kr.5.07944 | kr.25,397.20 |
| Unit Price without VAT: | kr.5.56970 |
|---|---|
| Unit Price with VAT: | kr.6.96213 |


