Parametric Equivalent

MP3306EG-LF-P | |
|---|---|
DigiKey Part Number | 1589-1160-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3306EG-LF-P |
Description | IC LED DRVR RGLTR PWM 1.8A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A (Switch) 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP3306EG-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | 30V | |
Current - Output / Channel | 1.8A (Switch) | |
Frequency | 690kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TFQFN | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.65318 | kr.3,326.59 |
| 1.000 | kr.6.44294 | kr.6,442.94 |
| 1.500 | kr.6.33767 | kr.9,506.51 |
| 2.500 | kr.6.22098 | kr.15,552.45 |
| 3.500 | kr.6.15279 | kr.21,534.77 |
| 5.000 | kr.6.08719 | kr.30,435.95 |
| Unit Price without VAT: | kr.6.65318 |
|---|---|
| Unit Price with VAT: | kr.8.31648 |


