
MP3302DD-LF-P | |
|---|---|
DigiKey Part Number | 1589-1159-2-ND - Tape & Reel (TR) 1589-1159-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MP3302DD-LF-P |
Description | IC LED DRVR RGLTR SGL WR 8QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.33A (Switch) 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP3302DD-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 1.3MHz | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.02000 | kr.19.02 |
| 10 | kr.14.21400 | kr.142.14 |
| 25 | kr.13.01480 | kr.325.37 |
| 100 | kr.11.69480 | kr.1,169.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.68632 | kr.5,343.16 |
| 1.000 | kr.10.37408 | kr.10,374.08 |
| 1.500 | kr.10.21771 | kr.15,326.57 |
| 2.500 | kr.10.04444 | kr.25,111.10 |
| 3.500 | kr.9.94311 | kr.34,800.89 |
| 5.000 | kr.9.84575 | kr.49,228.75 |
| Unit Price without VAT: | kr.19.02000 |
|---|---|
| Unit Price with VAT: | kr.23.77500 |


