
MP3202DG-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1980-2-ND - Tape & Reel (TR) 1589-1980-1-ND - Cut Tape (CT) 1589-1980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3202DG-LF-Z |
Description | IC LED DRVR RGLTR PWM 1.33A 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.33A (Switch) 8-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP3202DG-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 25V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 1.3MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.10.53700 | kr.105.37 |
| 25 | kr.9.61160 | kr.240.29 |
| 100 | kr.8.59320 | kr.859.32 |
| 250 | kr.8.10760 | kr.2,026.90 |
| 500 | kr.7.85716 | kr.3,928.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.16573 | kr.35,828.65 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |

