


MP2980GR-P | |
|---|---|
DigiKey Part Number | 1589-MP2980GR-PTR-ND - Tape & Reel (TR) 1589-MP2980GR-PCT-ND - Cut Tape (CT) 1589-MP2980GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2980GR-P |
Description | 24V, HIGH EFFICIENCY, SYNCHRONOU |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 36V | |
Frequency - Switching | 200kHz, 300kHz, 400kHz, 600kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.71000 | kr.27.71 |
| 10 | kr.20.99400 | kr.209.94 |
| 25 | kr.19.31040 | kr.482.76 |
| 100 | kr.17.46000 | kr.1,746.00 |
| 250 | kr.16.57808 | kr.4,144.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.04606 | kr.8,023.03 |
| 1.000 | kr.15.60837 | kr.15,608.37 |
| 1.500 | kr.15.38922 | kr.23,083.83 |
| 2.500 | kr.15.14638 | kr.37,865.95 |
| 3.500 | kr.15.00442 | kr.52,515.47 |
| Unit Price without VAT: | kr.27.71000 |
|---|---|
| Unit Price with VAT: | kr.34.63750 |

