
MP28200GG-Z | |
|---|---|
DigiKey Part Number | 1589-1622-2-ND - Tape & Reel (TR) 1589-1622-1-ND - Cut Tape (CT) 1589-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP28200GG-Z |
Description | IC REG BUCK ADJ 200MA 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP28200GG-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.76300 | kr.57.63 |
| 25 | kr.5.21640 | kr.130.41 |
| 100 | kr.4.61300 | kr.461.30 |
| 250 | kr.4.32540 | kr.1,081.35 |
| 500 | kr.4.15220 | kr.2,076.10 |
| 1.000 | kr.4.07408 | kr.4,074.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.76796 | kr.18,839.80 |
| 10.000 | kr.3.69325 | kr.36,932.50 |
| 15.000 | kr.3.65584 | kr.54,837.60 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |







