Buck, Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.2A 11-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP28164GD-P

DigiKey Part Number
1589-MP28164GD-PTR-ND - Tape & Reel (TR)
1589-MP28164GD-PCT-ND - Cut Tape (CT)
1589-MP28164GD-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP28164GD-P
Description
IC REG BUCK BOOST ADJ 4.2A 11QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 4.2A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP28164GD-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.2V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.31000kr.24.31
10kr.18.31300kr.183.13
25kr.16.81560kr.420.39
100kr.15.17090kr.1,517.09
250kr.14.38648kr.3,596.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.13.91374kr.6,956.87
1.000kr.13.52448kr.13,524.48
1.500kr.13.32961kr.19,994.42
2.500kr.13.11370kr.32,784.25
3.500kr.12.98744kr.45,456.04
Manufacturers Standard Package
Unit Price without VAT:kr.24.31000
Unit Price with VAT:kr.30.38750