MP2759GQ-0000-P is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3.463
Unit Price: kr.18.89000
Datasheet
Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Unlocking Efficient Energy: Bidirectional Charging with the MP275x Series

MP2759GQ-0000-P

DigiKey Part Number
1589-MP2759GQ-0000-PTR-ND - Tape & Reel (TR)
1589-MP2759GQ-0000-PCT-ND - Cut Tape (CT)
1589-MP2759GQ-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2759GQ-0000-P
Description
36V, 3A SWITCHING CHARGER WITH I
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 19-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2759GQ-0000-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
3A
Manufacturer
Monolithic Power Systems Inc.
Battery Pack Voltage
26.4V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
36V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1 ~ 6
Package / Case
19-PowerVQFN
Current - Charging
Constant
Supplier Device Package
19-QFN (3x3)
Programmable Features
Timer
Base Product Number
Fault Protection
Over Temperature, Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2759GQ-0000-ZMonolithic Power Systems Inc.3.4631589-MP2759GQ-0000-ZCT-NDkr.18.89000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.11000kr.21.11
10kr.15.85000kr.158.50
25kr.14.53400kr.363.35
100kr.13.08390kr.1,308.39
250kr.12.39216kr.3,098.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.97550kr.5,987.75
1.000kr.11.63238kr.11,632.38
1.500kr.11.46065kr.17,190.97
2.500kr.11.27026kr.28,175.65
3.500kr.11.15907kr.39,056.75
5.000kr.11.05212kr.55,260.60
Manufacturers Standard Package
Unit Price without VAT:kr.21.11000
Unit Price with VAT:kr.26.38750