
MP2733GQC-0001-P | |
|---|---|
DigiKey Part Number | 1589-MP2733GQC-0001-PTR-ND - Tape & Reel (TR) 1589-MP2733GQC-0001-PCT-ND - Cut Tape (CT) 1589-MP2733GQC-0001-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2733GQC-0001-P |
Description | WIDE INPUT RANGE, 4.5A, I2C-CONT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Battery Management, SmartPhones PMIC 26-QFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MP2733GQC-0001-P Models |
Category | Voltage - Supply 3.7V ~ 16V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 26-PowerVFQFN |
Applications Battery Management, SmartPhones | Supplier Device Package 26-QFN (3.5x3.5) |
Current - Supply 4mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 10 | kr.13.98000 | kr.139.80 |
| 25 | kr.12.79680 | kr.319.92 |
| 100 | kr.11.49630 | kr.1,149.63 |
| 250 | kr.10.87564 | kr.2,718.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.50182 | kr.5,250.91 |
| 1.000 | kr.10.19396 | kr.10,193.96 |
| 1.500 | kr.10.03985 | kr.15,059.77 |
| 2.500 | kr.9.86905 | kr.24,672.62 |
| 3.500 | kr.9.76925 | kr.34,192.38 |
| 5.000 | kr.9.67322 | kr.48,366.10 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |

