


MP6541AGQKT-Z | |
|---|---|
DigiKey Part Number | 1589-MP6541AGQKT-ZTR-ND - Tape & Reel (TR) 1589-MP6541AGQKT-ZCT-ND - Cut Tape (CT) 1589-MP6541AGQKT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP6541AGQKT-Z |
Description | 45V 8A THREE-PHASE POWER STAGE W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET PWM 26-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP6541AGQKT-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 8A | |
Voltage - Supply | 4.75V ~ 40V | |
Voltage - Load | 4.75V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerWQFN | |
Supplier Device Package | 26-TQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.90000 | kr.51.90 |
| 10 | kr.40.21100 | kr.402.11 |
| 25 | kr.37.28880 | kr.932.22 |
| 100 | kr.34.07420 | kr.3,407.42 |
| 250 | kr.32.54220 | kr.8,135.55 |
| 500 | kr.31.61894 | kr.15,809.47 |
| 1.000 | kr.30.85914 | kr.30,859.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.29.57361 | kr.147,868.05 |
| Unit Price without VAT: | kr.51.90000 |
|---|---|
| Unit Price with VAT: | kr.64.87500 |


