Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5)
MP2722GRH-0000-P

MP2724GRH-0000-P

DigiKey Part Number
1589-MP2724GRH-0000-PTR-ND - Tape & Reel (TR)
1589-MP2724GRH-0000-PCT-ND - Cut Tape (CT)
1589-MP2724GRH-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2724GRH-0000-P
Description
2.2A, SINGLE-CELL, I2C-CONTROLLE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
MP2724GRH-0000-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
2.2A
Manufacturer
Monolithic Power Systems Inc.
Battery Pack Voltage
4.6V (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
6.3V
Part Status
Active
Interface
I2C, USB
Battery Chemistry
Lithium Ion/Polymer
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Cells
1
Mounting Type
Surface Mount
Current - Charging
Constant - Programmable
Package / Case
22-PowerVFQFN
Programmable Features
Current, Timer, Voltage
Supplier Device Package
22-QFN (2.5x3.5)
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.68000kr.12.68
10kr.9.33200kr.93.32
25kr.8.50080kr.212.52
100kr.7.58330kr.758.33
250kr.7.14568kr.1,786.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.88208kr.3,441.04
1.000kr.6.66512kr.6,665.12
1.500kr.6.55636kr.9,834.54
2.500kr.6.43596kr.16,089.90
3.500kr.6.36561kr.22,279.64
5.000kr.6.29790kr.31,489.50
Manufacturers Standard Package
Unit Price without VAT:kr.12.68000
Unit Price with VAT:kr.15.85000