MP2722GRH-0000-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP2722GRH-0000-P
MP2722GRH-0000-P

MP2722GRH-0000-P

DigiKey Part Number
1589-MP2722GRH-0000-PTR-ND - Tape & Reel (TR)
1589-MP2722GRH-0000-PCT-ND - Cut Tape (CT)
1589-MP2722GRH-0000-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2722GRH-0000-P
Description
5A, SINGLE-CELL NVDC BUCK CHARGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 22-QFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Voltage
Charge Current - Max
5A
Battery Pack Voltage
5V ~ 5.35V
Voltage - Supply (Max)
26V
Interface
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
22-PowerVFQFN
Supplier Device Package
22-QFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.292
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.42000kr.17.42
10kr.12.99700kr.129.97
25kr.11.88600kr.297.15
100kr.10.66640kr.1,066.64
250kr.10.08472kr.2,521.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.73422kr.4,867.11
1.000kr.9.44570kr.9,445.70
1.500kr.9.30125kr.13,951.88
2.500kr.9.14120kr.22,853.00
3.500kr.9.04765kr.31,666.78
5.000kr.8.95770kr.44,788.50
Manufacturers Standard Package
Unit Price without VAT:kr.17.42000
Unit Price with VAT:kr.21.77500