


MP2710GC-0000-P | |
---|---|
DigiKey Part Number | 1589-MP2710GC-0000-PTR-ND - Tape & Reel (TR) 1589-MP2710GC-0000-PCT-ND - Cut Tape (CT) 1589-MP2710GC-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2710GC-0000-P |
Description | 500MA, 1-CELL, LI-ION BATTERY CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.85x1.85) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Charge Current - Max | 456mA | |
Battery Pack Voltage | 4.545V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLCSP | |
Supplier Device Package | 9-WLCSP (1.85x1.85) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.38000 | kr.13.38 |
10 | kr.9.85600 | kr.98.56 |
25 | kr.8.98560 | kr.224.64 |
100 | kr.8.02690 | kr.802.69 |
250 | kr.7.56940 | kr.1,892.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.7.29370 | kr.3,646.85 |
1.000 | kr.7.06682 | kr.7,066.82 |
1.500 | kr.6.95317 | kr.10,429.76 |
2.500 | kr.6.82726 | kr.17,068.15 |
3.500 | kr.6.75363 | kr.23,637.71 |
5.000 | kr.6.68285 | kr.33,414.25 |
Unit Price without VAT: | kr.13.38000 |
---|---|
Unit Price with VAT: | kr.16.72500 |