Direct

MP2733GQC-0001-Z | |
|---|---|
DigiKey Part Number | 1589-MP2733GQC-0001-ZTR-ND - Tape & Reel (TR) 1589-MP2733GQC-0001-ZCT-ND - Cut Tape (CT) 1589-MP2733GQC-0001-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2733GQC-0001-Z |
Description | WIDE INPUT RANGE, 4.5A, I2C-CONT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Battery Management, SmartPhones PMIC 26-QFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.7V ~ 16V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 26-PowerVFQFN |
Applications Battery Management, SmartPhones | Supplier Device Package 26-QFN (3.5x3.5) |
Current - Supply 4mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2733GQC-0001-P | Monolithic Power Systems Inc. | 886 | 1589-MP2733GQC-0001-PCT-ND | kr.18.70000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.37775 | kr.41,888.75 |
| Unit Price without VAT: | kr.8.37775 |
|---|---|
| Unit Price with VAT: | kr.10.47219 |


