Charger IC Lithium Ion/Polymer 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2681BGS-P

DigiKey Part Number
1589-MP2681BGS-PTR-ND - Tape & Reel (TR)
1589-MP2681BGS-PCT-ND - Cut Tape (CT)
1589-MP2681BGS-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2681BGS-P
Description
CC/CV CONTROLLER WITH FULL PROTE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
3 ~ 5
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
-
Battery Pack Voltage
4.158V
Voltage - Supply (Max)
30V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.63000kr.13.63
10kr.10.05500kr.100.55
25kr.9.16760kr.229.19
100kr.8.19000kr.819.00
250kr.7.72340kr.1,930.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.44202kr.3,721.01
1.000kr.7.21055kr.7,210.55
1.500kr.7.09463kr.10,641.95
2.500kr.6.96614kr.17,415.35
3.500kr.6.89105kr.24,118.67
5.000kr.6.81885kr.34,094.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.63000
Unit Price with VAT:kr.17.03750