
MP2662GC-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2662GC-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2662GC-0000-ZCT-ND - Cut Tape (CT) 1589-MP2662GC-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2662GC-0000-Z |
Description | IC BATT CHG LI-ION 1CELL 9WLCSP |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.75x1.75) |
Datasheet | Datasheet |
Category | Charge Current - Max 500mA |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 9-WFBGA, WLCSP |
Programmable Features Timer | Supplier Device Package 9-WLCSP (1.75x1.75) |
Fault Protection Over Current, Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.73688 | kr.20,210.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.9.09200 | kr.90.92 |
| 25 | kr.8.27760 | kr.206.94 |
| 100 | kr.7.38040 | kr.738.04 |
| 250 | kr.6.95268 | kr.1,738.17 |
| 500 | kr.6.69516 | kr.3,347.58 |
| 1.000 | kr.6.48297 | kr.6,482.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.82500 | kr.88.25 |
| 25 | kr.8.03640 | kr.200.91 |
| 100 | kr.7.16550 | kr.716.55 |
| 250 | kr.6.75032 | kr.1,687.58 |
| 500 | kr.6.73688 | kr.3,368.44 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

