New Product
Battery Battery Balancing IC Multi-Chemistry 26-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2643GR-P

DigiKey Part Number
1589-MP2643GR-PTR-ND - Tape & Reel (TR)
1589-MP2643GR-PCT-ND - Cut Tape (CT)
1589-MP2643GR-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2643GR-P
Description
2-CELL, 2A, BIDIRECTIONAL ACTIVE
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Battery Battery Balancing IC Multi-Chemistry 26-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Balancing
Battery Chemistry
Multi-Chemistry
Number of Cells
2
Fault Protection
Over Temperature, Over/Under Voltage
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.78000kr.19.78
10kr.14.80400kr.148.04
25kr.13.55760kr.338.94
100kr.12.19180kr.1,219.18
250kr.11.54008kr.2,885.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.14712kr.5,573.56
1.000kr.10.82384kr.10,823.84
1.500kr.10.66189kr.15,992.83
2.500kr.10.48253kr.26,206.33
3.500kr.10.37766kr.36,321.81
5.000kr.10.27685kr.51,384.25
Manufacturers Standard Package
Unit Price without VAT:kr.19.78000
Unit Price with VAT:kr.24.72500