MP2632GR-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 500
Unit Price: kr.28.93000
Datasheet
26-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2632GR-Z

DigiKey Part Number
MP2632GR-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2632GR-Z
Description
IC BATT CHG LI-ION 1CELL 26QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 26-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2632GR-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
3A
Battery Pack Voltage
4.45V
Voltage - Supply (Max)
6V
Interface
USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Supplier Device Package
26-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.14.36746kr.71,837.30
Manufacturers Standard Package
Unit Price without VAT:kr.14.36746
Unit Price with VAT:kr.17.95933