
MP2617AGL-Z | |
|---|---|
DigiKey Part Number | 1589-1611-2-ND - Tape & Reel (TR) 1589-1611-1-ND - Cut Tape (CT) 1589-1611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2617AGL-Z |
Description | IC BATT CHG LI-ION 1CELL 20QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2617AGL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Temperature | |
Charge Current - Max | - | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 10V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTFQFN | |
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.13.03500 | kr.130.35 |
| 25 | kr.11.92440 | kr.298.11 |
| 100 | kr.10.69880 | kr.1,069.88 |
| 250 | kr.10.11484 | kr.2,528.71 |
| 500 | kr.9.89420 | kr.4,947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.8.98271 | kr.44,913.55 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |

