Charger IC Lithium Ion 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2617AGL-Z

DigiKey Part Number
1589-1611-2-ND - Tape & Reel (TR)
1589-1611-1-ND - Cut Tape (CT)
1589-1611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2617AGL-Z
Description
IC BATT CHG LI-ION 1CELL 20QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
MP2617AGL-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Pack Voltage
4.35V
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply (Max)
10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Interface
USB
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
20-PowerTFQFN
Current - Charging
Constant - Programmable
Supplier Device Package
20-QFN (3x4)
Programmable Features
Timer
Base Product Number
Fault Protection
Over Temperature
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2617AGL-PMonolithic Power Systems Inc.01589-1140-1-NDkr.19.78000Parametric Equivalent
In-Stock: 2.364
Factory Stock: 5.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.50000kr.17.50
10kr.13.03500kr.130.35
25kr.11.92440kr.298.11
100kr.10.69880kr.1,069.88
250kr.10.11484kr.2,528.71
500kr.9.89420kr.4,947.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.8.98271kr.44,913.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.50000
Unit Price with VAT:kr.21.87500