Battery Chargers PMIC TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP26085DJ-LF-Z

DigiKey Part Number
1589-1902-2-ND - Tape & Reel (TR)
1589-1902-1-ND - Cut Tape (CT)
1589-1902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP26085DJ-LF-Z
Description
IC BATT CHRG LI-ION
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Chargers PMIC TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP26085DJ-LF-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7V ~ 20V
Manufacturer
Monolithic Power Systems Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
SOT-23-8 Thin, TSOT-23-8
Applications
Battery Chargers
Supplier Device Package
TSOT-23-8
Current - Supply
200µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
10kr.3.98200kr.39.82
25kr.3.58320kr.89.58
100kr.3.14720kr.314.72
250kr.2.93924kr.734.81
500kr.2.81394kr.1,406.97
1.000kr.2.71606kr.2,716.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.58313kr.7,749.39
6.000kr.2.52071kr.15,124.26
9.000kr.2.48947kr.22,405.23
15.000kr.2.45484kr.36,822.60
21.000kr.2.43460kr.51,126.60
Manufacturers Standard Package
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500