Parametric Equivalent

MP26057DQ-LF-Z | |
|---|---|
DigiKey Part Number | MP26057DQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP26057DQ-LF-Z |
Description | IC BATT CHG LI-ION 1CELL 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP26057DQ-LF-Z Models |
Category | Charge Current - Max 1A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 5.5V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 10-VFDFN Exposed Pad |
Programmable Features Timer | Supplier Device Package 10-QFN (3x3) |
Fault Protection Over Temperature | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP26057DQ-LF-P | Monolithic Power Systems Inc. | 0 | MP26057DQ-LF-P-ND | kr.7.40356 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.92284 | kr.29,614.20 |
| Unit Price without VAT: | kr.5.92284 |
|---|---|
| Unit Price with VAT: | kr.7.40355 |


