
MP2565DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2565DQ-LF-P |
Description | IC REG BUCK ADJ 2.5A 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP2565DQ-LF-P Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 47V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching Up to 4MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-QFN (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 50V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.63900 | kr.7,819.50 |
| 1.000 | kr.15.21156 | kr.15,211.56 |
| 1.500 | kr.14.99748 | kr.22,496.22 |
| 2.500 | kr.14.76026 | kr.36,900.65 |
| 3.500 | kr.14.62165 | kr.51,175.78 |
| Unit Price without VAT: | kr.15.63900 |
|---|---|
| Unit Price with VAT: | kr.19.54875 |







