
MP24893DJ-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1897-2-ND - Tape & Reel (TR) 1589-1897-1-ND - Cut Tape (CT) 1589-1897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP24893DJ-LF-Z |
Description | IC LED DRV RGLTR PWM 1A TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP24893DJ-LF-Z Models |
Category | Current - Output / Channel 1A |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Backlight, Lighting, Signage |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Outputs 1 | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Min) 6V | Base Product Number |
Voltage - Supply (Max) 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.83316 | kr.11,499.48 |
| 6.000 | kr.3.74688 | kr.22,481.28 |
| 9.000 | kr.3.70369 | kr.33,333.21 |
| 15.000 | kr.3.65584 | kr.54,837.60 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

