
MP2480DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1588-2-ND - Tape & Reel (TR) 1589-1588-1-ND - Cut Tape (CT) 1589-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2480DN-LF-Z |
Description | IC LED DRIVER RGLTR PWM 3A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 3A (Switch) 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP2480DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | 3A (Switch) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.50000 | kr.17.50 |
| 10 | kr.13.03500 | kr.130.35 |
| 25 | kr.11.92440 | kr.298.11 |
| 100 | kr.10.69880 | kr.1,069.88 |
| 250 | kr.10.11484 | kr.2,528.71 |
| 500 | kr.9.89420 | kr.4,947.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.16708 | kr.22,917.70 |
| 5.000 | kr.8.98271 | kr.44,913.55 |
| Unit Price without VAT: | kr.17.50000 |
|---|---|
| Unit Price with VAT: | kr.21.87500 |




