
MP2410AGJE-P | |
|---|---|
DigiKey Part Number | 1589-MP2410AGJE-PTR-ND - Tape & Reel (TR) 1589-MP2410AGJE-PCT-ND - Cut Tape (CT) 1589-MP2410AGJE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2410AGJE-P |
Description | IC LED DRV RGLTR PWM 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2410AGJE-P Models |
Category | Current - Output / Channel 2A |
Manufacturer Monolithic Power Systems Inc. | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Down (Buck) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Supply (Min) 4.2V | Base Product Number |
Voltage - Supply (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.71256 | kr.3,356.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.31000 | kr.12.31 |
| 10 | kr.9.07000 | kr.90.70 |
| 25 | kr.8.25600 | kr.206.40 |
| 100 | kr.7.35930 | kr.735.93 |
| 250 | kr.6.93204 | kr.1,733.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.91000 | kr.18.91 |
| 10 | kr.11.98000 | kr.119.80 |
| 25 | kr.10.17120 | kr.254.28 |
| 100 | kr.8.12340 | kr.812.34 |
| 250 | kr.7.11768 | kr.1,779.42 |
| Unit Price without VAT: | kr.12.31000 |
|---|---|
| Unit Price with VAT: | kr.15.38750 |

