
MP2410AGJE-P | |
|---|---|
DigiKey Part Number | 1589-MP2410AGJE-PTR-ND - Tape & Reel (TR) 1589-MP2410AGJE-PCT-ND - Cut Tape (CT) 1589-MP2410AGJE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2410AGJE-P |
Description | IC LED DRV RGLTR PWM 2A TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2410AGJE-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.2V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.69530 | kr.3,347.65 |
| 1.000 | kr.6.48266 | kr.6,482.66 |
| 1.500 | kr.6.37616 | kr.9,564.24 |
| 2.500 | kr.6.25816 | kr.15,645.40 |
| 3.500 | kr.6.18922 | kr.21,662.27 |
| 5.000 | kr.6.12289 | kr.30,614.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.35000 | kr.12.35 |
| 10 | kr.9.09800 | kr.90.98 |
| 25 | kr.8.28200 | kr.207.05 |
| 100 | kr.7.38230 | kr.738.23 |
| 250 | kr.6.95364 | kr.1,738.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.97000 | kr.18.97 |
| 10 | kr.12.01800 | kr.120.18 |
| 25 | kr.10.20320 | kr.255.08 |
| 100 | kr.8.14870 | kr.814.87 |
| 250 | kr.7.13988 | kr.1,784.97 |
| Unit Price without VAT: | kr.12.35000 |
|---|---|
| Unit Price with VAT: | kr.15.43750 |

