Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 11-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2386GG-P

DigiKey Part Number
1589-MP2386GG-PTR-ND - Tape & Reel (TR)
1589-MP2386GG-PCT-ND - Cut Tape (CT)
1589-MP2386GG-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2386GG-P
Description
IC REG BUCK ADJ 8A 11QFN
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 11-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2386GG-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13V
Current - Output
Frequency - Switching
700kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
11-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.98000kr.15.98
10kr.11.84900kr.118.49
25kr.10.82600kr.270.65
100kr.9.69890kr.969.89
250kr.9.16104kr.2,290.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.83670kr.4,418.35
1.000kr.8.56984kr.8,569.84
1.500kr.8.43617kr.12,654.26
2.500kr.8.28810kr.20,720.25
3.500kr.8.20155kr.28,705.42
5.000kr.8.11832kr.40,591.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.98000
Unit Price with VAT:kr.19.97500