Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2359DT-LF-P

DigiKey Part Number
1589-1112-2-ND - Tape & Reel (TR)
1589-1112-1-ND - Cut Tape (CT)
1589-1112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2359DT-LF-P
Description
IC REG BUCK ADJ 1.2A SOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MP2359DT-LF-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1.4MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2359DT-LF-ZMonolithic Power Systems Inc.3.1291589-1890-1-NDkr.14.71000Parametric Equivalent
In-Stock: 3.427
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.12.68000kr.126.80
25kr.11.59440kr.289.86
100kr.10.39950kr.1,039.95
250kr.9.82904kr.2,457.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.48514kr.4,742.57
1.000kr.9.20226kr.9,202.26
1.500kr.9.06058kr.13,590.87
2.500kr.8.90354kr.22,258.85
3.500kr.8.81179kr.30,841.26
5.000kr.8.72354kr.43,617.70
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250