Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2357DT-LF-Z

DigiKey Part Number
1589-1888-2-ND - Tape & Reel (TR)
1589-1888-1-ND - Cut Tape (CT)
1589-1888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2357DT-LF-Z
Description
IC REG BUCK ADJ 500MA SOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
1.4MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP2357DT-LF-PMonolithic Power Systems Inc.4231589-1109-1-NDkr.14.71000Parametric Equivalent
In-Stock: 23.470
Factory Stock: 3.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.9.09200kr.90.92
25kr.8.27760kr.206.94
100kr.7.38040kr.738.04
250kr.6.95268kr.1,738.17
500kr.6.69516kr.3,347.58
1.000kr.6.69314kr.6,693.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.22098kr.18,662.94
6.000kr.6.09277kr.36,556.62
9.000kr.6.02859kr.54,257.31
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000