
MP2330HGTL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2330HGTL-ZTR-ND - Tape & Reel (TR) 1589-MP2330HGTL-ZCT-ND - Cut Tape (CT) 1589-MP2330HGTL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2330HGTL-Z |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| 10 | kr.7.13300 | kr.71.33 |
| 25 | kr.6.47440 | kr.161.86 |
| 100 | kr.5.74780 | kr.574.78 |
| 250 | kr.5.40168 | kr.1,350.42 |
| 500 | kr.5.19296 | kr.2,596.48 |
| 1.000 | kr.5.14111 | kr.5,141.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.4.73039 | kr.23,651.95 |
| 10.000 | kr.4.64041 | kr.46,404.10 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |

