
MPQ8626GD-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ8626GD-ZTR-ND - Tape & Reel (TR) 1589-MPQ8626GD-ZCT-ND - Cut Tape (CT) 1589-MPQ8626GD-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ8626GD-Z |
Description | IC REG BUCK ADJ 6A 14QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 14-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ8626GD-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 14-QFN (2x3) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.54000 | kr.24.54 |
| 10 | kr.18.51900 | kr.185.19 |
| 25 | kr.17.00880 | kr.425.22 |
| 100 | kr.15.35230 | kr.1,535.23 |
| 250 | kr.14.56172 | kr.3,640.43 |
| 500 | kr.14.45330 | kr.7,226.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.13.02960 | kr.65,148.00 |
| Unit Price without VAT: | kr.24.54000 |
|---|---|
| Unit Price with VAT: | kr.30.67500 |















