
MP2309DS-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP2309DS-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2309DS-LF-P |
Description | IC REG BUCK ADJ 1A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4.75V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 23V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.51560 | kr.5,757.80 |
| 1.000 | kr.11.18338 | kr.11,183.38 |
| 1.500 | kr.11.01706 | kr.16,525.59 |
| 2.500 | kr.10.83278 | kr.27,081.95 |
| 3.500 | kr.10.72507 | kr.37,537.75 |
| 5.000 | kr.10.62152 | kr.53,107.60 |
| Unit Price without VAT: | kr.11.51560 |
|---|---|
| Unit Price with VAT: | kr.14.39450 |


