
MP2263GD-Z | |
|---|---|
DigiKey Part Number | 1589-1574-2-ND - Tape & Reel (TR) 1589-1574-1-ND - Cut Tape (CT) 1589-1574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2263GD-Z |
Description | IC REG BUCK PROG 3A 15QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.05V 1 Output 3A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2263GD-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-QFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.11000 | kr.15.11 |
| 10 | kr.11.20100 | kr.112.01 |
| 25 | kr.10.22640 | kr.255.66 |
| 100 | kr.9.15500 | kr.915.50 |
| 250 | kr.8.64372 | kr.2,160.93 |
| 500 | kr.8.33560 | kr.4,167.80 |
| 1.000 | kr.8.08193 | kr.8,081.93 |
| 2.500 | kr.7.81425 | kr.19,535.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.65287 | kr.38,264.35 |
| Unit Price without VAT: | kr.15.11000 |
|---|---|
| Unit Price with VAT: | kr.18.88750 |











