
MP2227DQ-LF-P | |
---|---|
DigiKey Part Number | 1589-1096-2-ND - Tape & Reel (TR) 1589-1096-1-ND - Cut Tape (CT) 1589-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2227DQ-LF-P |
Description | IC REG BUCK ADJ 3A 10QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 21.6V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.77000 | kr.24.77 |
10 | kr.18.71400 | kr.187.14 |
25 | kr.17.19560 | kr.429.89 |
100 | kr.15.52770 | kr.1,552.77 |
250 | kr.14.73204 | kr.3,683.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.14.25280 | kr.7,126.40 |
1.000 | kr.13.85811 | kr.13,858.11 |
1.500 | kr.13.66050 | kr.20,490.75 |
2.500 | kr.13.44151 | kr.33,603.78 |
3.500 | kr.13.31359 | kr.46,597.56 |
Unit Price without VAT: | kr.24.77000 |
---|---|
Unit Price with VAT: | kr.30.96250 |