
| MP2193GC-P | |
|---|---|
| DigiKey Part Number | 1589-MP2193GC-PTR-ND - Tape & Reel (TR) 1589-MP2193GC-PCT-ND - Cut Tape (CT) 1589-MP2193GC-PDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MP2193GC-P | 
| Description | 3A, 2.5V TO 5.5V, SYNCHRONOUS ST | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-UFBGA, WLCSP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MP2193GC-P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 2.5V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | 5.5V | |
| Current - Output | ||
| Frequency - Switching | 1.1MHz | |
| Synchronous Rectifier | Yes | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 6-WLCSP (0.85x1.25) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.41000 | kr.9.41 | 
| 10 | kr.6.87400 | kr.68.74 | 
| 25 | kr.6.23360 | kr.155.84 | 
| 100 | kr.5.53280 | kr.553.28 | 
| 250 | kr.5.19860 | kr.1,299.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.99700 | kr.2,498.50 | 
| 1.000 | kr.4.83110 | kr.4,831.10 | 
| 1.500 | kr.4.74807 | kr.7,122.11 | 
| 2.500 | kr.4.65600 | kr.11,640.00 | 
| 3.500 | kr.4.60222 | kr.16,107.77 | 
| 5.000 | kr.4.55048 | kr.22,752.40 | 
| 12.500 | kr.4.43909 | kr.55,488.62 | 
| Unit Price without VAT: | kr.9.41000 | 
|---|---|
| Unit Price with VAT: | kr.11.76250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark