
MP103GN-Z | |
---|---|
DigiKey Part Number | 1589-MP103GN-ZTR-ND - Tape & Reel (TR) 1589-MP103GN-ZCT-ND - Cut Tape (CT) 1589-MP103GN-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP103GN-Z |
Description | IC OFFLINE SW INDUCTORLS 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP103GN-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | 700V | |
Topology | Inductorless | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Frequency Control | |
Operating Temperature | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.30000 | kr.7.30 |
10 | kr.5.28000 | kr.52.80 |
25 | kr.4.77200 | kr.119.30 |
100 | kr.4.21570 | kr.421.57 |
250 | kr.3.94984 | kr.987.46 |
500 | kr.3.78970 | kr.1,894.85 |
1.000 | kr.3.65792 | kr.3,657.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.51874 | kr.8,796.85 |
5.000 | kr.3.43487 | kr.17,174.35 |
7.500 | kr.3.39286 | kr.25,446.45 |
12.500 | kr.3.34631 | kr.41,828.88 |
17.500 | kr.3.31913 | kr.58,084.78 |
Unit Price without VAT: | kr.7.30000 |
---|---|
Unit Price with VAT: | kr.9.12500 |