Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 1A SOT-23-8 Thin, TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2149GJ-Z

DigiKey Part Number
1589-1876-2-ND - Tape & Reel (TR)
1589-1876-1-ND - Cut Tape (CT)
1589-1876-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2149GJ-Z
Description
IC REG BUCK ADJ 1A DL TSOT23-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.608V 2 Output 1A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.734
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.41000kr.11.41
10kr.8.36200kr.83.62
25kr.7.60280kr.190.07
100kr.6.77050kr.677.05
250kr.6.37272kr.1,593.18
500kr.6.13318kr.3,066.59
1.000kr.5.93595kr.5,935.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.5.69228kr.17,076.84
6.000kr.5.57307kr.33,438.42
9.000kr.5.51336kr.49,620.24
Manufacturers Standard Package
Unit Price without VAT:kr.11.41000
Unit Price with VAT:kr.14.26250