
MP2148GQD-33-Z | |
|---|---|
DigiKey Part Number | 1589-MP2148GQD-33-ZTR-ND - Tape & Reel (TR) 1589-MP2148GQD-33-ZCT-ND - Cut Tape (CT) 1589-MP2148GQD-33-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2148GQD-33-Z |
Description | IC REG BUCK 3.3V 1A 6QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2148GQD-33-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (1x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.40000 | kr.10.40 |
| 10 | kr.7.62700 | kr.76.27 |
| 25 | kr.6.92840 | kr.173.21 |
| 100 | kr.6.15800 | kr.615.80 |
| 250 | kr.5.79096 | kr.1,447.74 |
| 500 | kr.5.56970 | kr.2,784.85 |
| 1.000 | kr.5.52911 | kr.5,529.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.07944 | kr.25,397.20 |
| 10.000 | kr.4.98408 | kr.49,840.80 |
| Unit Price without VAT: | kr.10.40000 |
|---|---|
| Unit Price with VAT: | kr.13.00000 |

